Part Details for 8 8V 1900 TB by Martin Sprocket & Gear Inc
Overview of 8 8V 1900 TB by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Price & Stock for 8 8V 1900 TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72480585
|
RS | Sheave,8 Groove, 8V belt, 19in OD, Bushed for 5050 TB Bushing, Cast Iron | Martin Sprocket & Gear 8 8V 1900 TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,245.7800 | RFQ |