Part Details for 8-1333202-5 by TE Connectivity
Overview of 8-1333202-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-1333202-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-8-1333202-5-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
8-1333202-5
|
Avnet Americas | Combination Anvil for Ocean 2.0 Applicators - Bulk (Alt: 8-1333202-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-8-1333202-5
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMBINATION RoHS: Compliant | 0 |
|
$198.7900 / $220.0800 | Order Now |
DISTI #
AMP8-1333202-5
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | Combination Anvil for Ocean 2.0 Applicators. |
1 In Stock 28 Factory Stock |
|
$206.2600 / $260.2200 | Buy Now |
DISTI #
8-1333202-5
|
TTI | Crimpers / Crimping Tools ANVIL, COMBINATION Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$172.9700 / $205.2900 | Buy Now |
DISTI #
AMP8-1333202-5
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Powell Electronics | ANVIL, COMBINATION Min Qty: 1 | 18 |
|
$159.4800 / $218.4600 | Buy Now |
|
Master Electronics | Combination Anvil for Ocean 2.0 Applicators. |
1 In Stock 28 Factory Stock |
|
$206.2600 / $260.2200 | Buy Now |
Part Details for 8-1333202-5
8-1333202-5 CAD Models
8-1333202-5 Part Data Attributes
|
8-1333202-5
TE Connectivity
Buy Now
|
Compare Parts:
8-1333202-5
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |