Part Details for 8-1333204-1 by TE Connectivity
Overview of 8-1333204-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1333204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1333204-1-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
8-1333204-1-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
8-1333204-1
|
Avnet Americas | ANVIL, COMB. (.080) - Bulk (Alt: 8-1333204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-8-1333204-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMB. (.080) | 0 |
|
$198.7900 / $220.0800 | Order Now |
DISTI #
AMP8-1333204-1
|
Heilind Electronics | ANVIL, COMB. (.080) | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$139.9400 / $205.9000 | Buy Now | |
DISTI #
AMP8-1333204-1
|
Interstate Connecting Components | ANVIL, COMB. (.080) | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
8-1333204-1
|
Avnet Abacus | ANVIL, COMB. (.080) (Alt: 8-1333204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1333204-1
|
Avnet Abacus | ANVIL, COMB. (.080) (Alt: 8-1333204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$139.9400 / $205.9000 | Buy Now |