There are no models available for this part yet.
Overview of 8-1333204-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1333204-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01Y1376
|
Newark | Anvil, Comb. (.080) |Amp Te Connectivity 8-1333204-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-8-1333204-3-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
8-1333204-3-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
8-1333204-3
|
Avnet Americas | ANVIL, COMB. (.080) - Bulk (Alt: 8-1333204-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-8-1333204-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMB. (.080) | 0 |
|
$206.5300 / $218.2900 | Order Now | |
DISTI #
AMP8-1333204-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | ||
Onlinecomponents.com | ANVIL, COMB. (.080) |
5 In Stock |
|
$134.7600 / $196.7700 | Buy Now | ||
DISTI #
66971190
|
Verical | Anvil Crimping Tool Product Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 4 |
|
$175.1880 / $255.8010 | Buy Now | |
DISTI #
AMP8-1333204-3
|
Interstate Connecting Components | 0 |
|
$152.4412 / $225.3969 | Buy Now | ||
DISTI #
8-1333204-3
|
Avnet Abacus | ANVIL, COMB. (.080) (Alt: 8-1333204-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 8-1333204-3 by TE Connectivity
Part Data Attributes for 8-1333204-3 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|