There are no models available for this part yet.
Overview of 8-1333204-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1333204-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01Y1382
|
Newark | Anvil, Comb. (.080) |Te Connectivity 8-1333204-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.5000 / $230.0400 | Buy Now | |
DISTI #
3937-8-1333204-9-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
8-1333204-9-ND
|
DigiKey | ANVIL, COMB. (.080) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
8-1333204-9
|
Avnet Americas | ANVIL, COMB. (.080) - Bulk (Alt: 8-1333204-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-8-1333204-9
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMB. .080 | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP8-1333204-9
|
Heilind Electronics | ANVIL, COMB. (.080) | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL, COMB. (.080) | 0 |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
AMP8-1333204-9
|
Interstate Connecting Components | ANVIL, COMB. (.080) | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
DISTI #
8-1333204-9
|
Avnet Abacus | ANVIL, COMB. (.080) (Alt: 8-1333204-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
8-1333204-9
|
Avnet Abacus | ANVIL, COMB. (.080) (Alt: 8-1333204-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 8-1333204-9 by TE Connectivity
Part Data Attributes for 8-1333204-9 by TE Connectivity
8-1333204-9
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
8-1333204-9TE ConnectivityVS
-