Part Details for 8-1372442-2 by TE Connectivity
Overview of 8-1372442-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1372442-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1372442-2-ND
|
DigiKey | CUTTING PLATE Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,727.2700 | Buy Now |
DISTI #
8-1372442-2-ND
|
DigiKey | CUTTING PLATE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,478.0700 | Buy Now |
DISTI #
8-1372442-2
|
Avnet Americas | CUTTING PLATE - Bulk (Alt: 8-1372442-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$1,150.5000 / $1,384.5000 | Buy Now |
DISTI #
571-8-1372442-2
|
Mouser Electronics | Bench Top Tools CUTTING PLATE | 0 |
|
$1,364.9700 / $1,413.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1,189.0300 | Buy Now |
DISTI #
AMP8-1372442-2
|
Heilind Electronics | CUTTING PLATE | Americas - 0 in Stock |
|
$1,433.8235 / $1,477.2728 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,277.0600 / $1,373.1200 | Buy Now |
DISTI #
AMP8-1372442-2
|
Interstate Connecting Components | CUTTING PLATE | 0 |
|
$1,433.8235 / $1,477.2728 | Buy Now |
DISTI #
8-1372442-2
|
Avnet Abacus | (Alt: 8-1372442-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,277.0600 / $1,373.1200 | Buy Now |