-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8411
|
Newark | Mt323110 |Amp Te Connectivity 8-1393091-9 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-1393091-9
|
Avnet Americas | General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket - Bulk (Alt: 8-1393091-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT323110 RoHS: Compliant |
7 In Stock |
|
$13.8700 / $21.7700 | Buy Now |
DISTI #
62992096
|
Verical | Power Relay 110VDC 10A 3PDT(35.6x35.5x57)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$26.3879 / $26.8434 | Buy Now |
DISTI #
8-1393091-9
|
Avnet Americas | General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket - Bulk (Alt: 8-1393091-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1393091-9
|
Avnet Abacus | TE, Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plug-In (Alt: 8-1393091-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1393091-9
|
Avnet Abacus | TE, Electromechanical Relay 3PDT 10A 110VDC 10KOhm Plug-In (Alt: 8-1393091-9) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MT323110 RoHS: Compliant |
7 In Stock |
|
$13.8700 / $21.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393091-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393091-9
TE Connectivity
Power/Signal Relay, 3 Form C, 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |