-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393114-1
|
Avnet Americas | Electromechanical Relay SPDT 30A 120VAC 1.7KOhm Flange Mount - Bulk (Alt: 8-1393114-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$30.5738 / $36.7922 | Buy Now |
DISTI #
71211108
|
RS | KUHP-5AT1-120=KU | TE Connectivity 8-1393114-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4600 / $46.3700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.3900 | Buy Now |
DISTI #
AMP8-1393114-1
|
Heilind Electronics | KUHP-5AT1-120=KU | Americas - 0 in Stock |
|
$39.9754 / $43.0505 | Buy Now |
|
Onlinecomponents.com | KUHP-5AT1-120=KU RoHS: Compliant |
372 In Stock |
|
$33.1800 / $97.6000 | Buy Now |
DISTI #
17351954
|
Verical | Power Relay 120VAC 30A SPDT(38.1x35.4x62.5)mm Flange Min Qty: 2 Package Multiple: 1 | Americas - 367 |
|
$34.3300 / $37.0700 | Buy Now |
DISTI #
8-1393114-1
|
TTI | General Purpose Relays KUHP-5AT1-120 Min Qty: 300 Package Multiple: 25 Container: Each | Americas - 0 |
|
$32.0300 / $32.6700 | Buy Now |
DISTI #
AMP8-1393114-1
|
Interstate Connecting Components | KUHP-5AT1-120=KU | 0 |
|
$39.9754 / $43.0505 | Buy Now |
DISTI #
C1S757105369386
|
Chip1Stop | Other Relays RoHS: Compliant | 367 |
|
$33.7000 / $41.4000 | Buy Now |
|
Master Electronics | KUHP-5AT1-120=KU RoHS: Compliant |
372 In Stock |
|
$33.1800 / $97.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393114-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.4 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3750 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.006299212598425198 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 92 g |
This table gives cross-reference parts and alternative options found for 8-1393114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393114-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 2700mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | 8-1393114-1 vs 8-1393114-3 |