Part Details for 8-1393131-0 by TE Connectivity
Overview of 8-1393131-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8-1393131-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8435
|
Newark | General Purpose Relays Prda-11Aya-24 |Amp Te Connectivity 8-1393131-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$120.9500 / $140.5900 | Buy Now |
DISTI #
2266-8-1393131-0-ND
|
DigiKey | General Purpose Relays PRDA-11AY Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$101.3400 / $122.2100 | Buy Now |
DISTI #
8-1393131-0
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VAC 12Ohm - Trays (Alt: 8-1393131-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Tray | 0 |
|
$69.3958 / $83.5102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$73.5200 | Buy Now |
DISTI #
AMP8-1393131-0
|
Heilind Electronics | PRDA-11AYA-24=PRD | Americas - 0 in Stock |
|
$90.7354 / $97.7152 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 25A 24VAC 12Ohm RoHS: Compliant |
93 In Stock |
|
$80.3100 / $100.4400 | Buy Now |
DISTI #
8-1393131-0
|
TTI | General Purpose Relays PRDA-11AYA-24 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 15 In Stock |
|
$104.7700 | Buy Now |
DISTI #
813931310-TEC
|
TME | 8-1393131-0 Min Qty: 1 | 8 |
|
$116.1755 / $157.7707 | Buy Now |
DISTI #
AMP8-1393131-0
|
Interstate Connecting Components | PRDA-11AYA-24=PRD | 0 |
|
$90.7354 / $97.7152 | Buy Now |
|
Powell Electronics | 10-50 AMP HEAVY DUTY Min Qty: 1 | 20 |
|
$154.3900 / $294.0500 | Buy Now |