Part Details for 8-1393131-3 by TE Connectivity
Overview of 8-1393131-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8-1393131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0332
|
Newark | Prda-11Ayb-24=Prd |Amp Te Connectivity 8-1393131-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-1393131-3
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VAC 12Ohm - Trays (Alt: 8-1393131-3) Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 12Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay RoHS: Compliant |
4 In Stock |
|
$96.9900 / $136.3400 | Buy Now |
DISTI #
62993087
|
Verical | Power Relay 24VAC 25A DPDT(107.96mm 63.8mm 63.5mm) Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$122.4661 / $124.6173 | Buy Now |
DISTI #
8-1393131-3
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VAC 12Ohm - Trays (Alt: 8-1393131-3) Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
8-1393131-3
|
Avnet Americas | Electromechanical Relay DPDT 25A 24VAC 12Ohm - Trays (Alt: 8-1393131-3) Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-1393131-3
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VAC 12Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay RoHS: Compliant |
4 In Stock |
|
$96.9900 / $136.3400 | Buy Now |