Part Details for 8-1393222-9 by TE Connectivity
Overview of 8-1393222-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 8-1393222-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 9VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole RoHS: Compliant |
8202 Partner Stock |
|
$12.1300 / $18.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10682 |
|
RFQ | |
DISTI #
8-1393222-9
|
Avnet Abacus | Electromechanical Relay SPDT 8A 9VDC 364Ohm Through Hole (Alt: 8-1393222-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101984026
|
Chip1Stop | Electromechanical Relay SPDT 8A 9VDC 364Ohm Through Hole RoHS: Compliant | 8202 |
|
$3.5600 / $5.7100 | Buy Now |
|
Master Electronics | Power Relay 9VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole RoHS: Compliant |
8202 Partner Stock |
|
$12.1300 / $18.0300 | Buy Now |
Part Details for 8-1393222-9
8-1393222-9 CAD Models
8-1393222-9 Part Data Attributes
|
8-1393222-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393222-9
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 9VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 364 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 30mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |