-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1393292-9) V23074A1002A402-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1405
|
Newark | V23074A1002A402-Sz-Cbox |Te Connectivity 8-1393292-9 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.7600 | Buy Now |
DISTI #
8-1393292-9
|
Avnet Americas | Relay Automotive SPST-NO 30A 24VDC 430 Ohm Plug In - Bulk (Alt: 8-1393292-9) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$4.9230 / $5.9242 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$5.0300 | Buy Now |
DISTI #
AMP8-1393292-9
|
Heilind Electronics | V23074A1002A402-SZ-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23074A1002A402-SZ-CBOX RoHS: Compliant | 0 |
|
$5.1800 / $10.8500 | Buy Now |
DISTI #
8-1393292-9
|
Avnet Americas | Relay Automotive SPST-NO 30A 24VDC 430 Ohm Plug In - Bulk (Alt: 8-1393292-9) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$4.9230 / $5.9242 | Buy Now |
DISTI #
8-1393292-9
|
Avnet Americas | Relay Automotive SPST-NO 30A 24VDC 430 Ohm Plug In - Bulk (Alt: 8-1393292-9) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$4.9230 / $5.9242 | Buy Now |
DISTI #
AMP8-1393292-9
|
Interstate Connecting Components | V23074A1002A402-SZ-CBOX | 0 |
|
Buy Now | |
DISTI #
000000000003837708
|
Sager | Automotive Relays V23074A1002A402-SZ-CBOX Min Qty: 480 | 0 |
|
$5.5600 | Buy Now |
DISTI #
3181663
|
Farnell | V23074A1002A402-EV-CBOX RoHS: Compliant Min Qty: 480 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$3.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393292-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393292-9
TE Connectivity
(8-1393292-9) V23074A1002A402-EV-CBOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1340 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 430 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@24VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 15A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | DUST PROOF; IP54 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 16 g |
This table gives cross-reference parts and alternative options found for 8-1393292-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393292-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23074A1002A402 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.067A (Coil), 24VDC (Coil), 1340mW (Coil), 30A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 8-1393292-9 vs V23074A1002A402 |