Part Details for 8-1393298-1 by TE Connectivity
Overview of 8-1393298-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 8-1393298-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003837709
|
Sager | Automotive Relays VF4A-15H11 | 0 |
|
Buy Now | |
DISTI #
8-1393298-1
|
Avnet Abacus | Electromechanical Relay SPDT 120(NO)/45(NC)A 24V 360Ohm Plug-In (Alt: 8-1393298-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-1393298-1
8-1393298-1 CAD Models
8-1393298-1 Part Data Attributes
|
8-1393298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393298-1
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 24VDC (COIL), 1600mW (COIL), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 28 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 28mm x 28mm x 25.5mm | |
Reference Standard | EIA; EN; IEC | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP54 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |