There are no models available for this part yet.
Overview of 8-1393765-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 8-1393765-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC8481
|
Newark | Industrial Relays Dpdt 7.5A 12Vdc Gen Purpose |Amp Te Connectivity 8-1393765-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$71.6400 | Buy Now | |
DISTI #
2266-8-1393765-7-ND
|
DigiKey | R10-E1W2-S800=R10 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$70.2500 / $74.3900 | Buy Now | |
DISTI #
8-1393765-7
|
Avnet Americas | Electromechanical Relay DPDT 7.5A 12VDC 800Ohm Plug-In - Bulk (Alt: 8-1393765-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5250 / $69.2250 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Box | 0Box |
|
$60.9400 | Buy Now | ||
DISTI #
AMP8-1393765-7
|
Heilind Electronics | R10-E1W2-S800=R10 | Americas - 0 in Stock |
|
$75.2143 / $81.0000 | Buy Now | |
Onlinecomponents.com | R10-E1W2-S800=R10 RoHS: Compliant |
25 Partner Stock |
|
$71.7900 / $97.5900 | Buy Now | ||
DISTI #
16332533
|
Verical | Power Relay 12VDC 7.5A DPDT(24.1mm 18.67mm 30.2mm) Socket Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$65.8800 / $69.7600 | Buy Now | |
DISTI #
813937657-TEC
|
TME | 8-1393765-7 Min Qty: 1 | 25 |
|
$65.4435 / $76.9841 | Buy Now | |
DISTI #
AMP8-1393765-7
|
Interstate Connecting Components | R10-E1W2-S800=R10 | 0 |
|
$75.2143 / $81.0000 | Buy Now | |
DISTI #
C1S757104379395
|
Chip1Stop | Electromechanical Relay 12VDC 800Ohm 7.5A DPDT (24.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant | 25 |
|
$70.5000 / $79.4000 | Buy Now |
CAD Models for 8-1393765-7 by TE Connectivity
Part Data Attributes for 8-1393765-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
18.7 mm
|
Body Height
|
30.2 mm
|
Body Length or Diameter
|
24.1 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Power
|
180 mW
|
Coil Resistance
|
800 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
7.5 A
|
Contact Current(DC)-Max
|
7.5 A
|
Contact Voltage(AC)-Max
|
120 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
500 Vrms
|
Dielectric Strength Between Open Contacts
|
500 Vrms
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Insulation Resistance
|
10000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
70 °C
|
Physical Dimension
|
29.6mm x 18.7mm x 30.2mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
40 g
|