-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1415534-7) PT2L7LB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3288
|
Newark | Power Relay, Dpdt, 12Vdc, 12A, Din Rail Rohs Compliant: Yes |Schrack Te Connectivity 8-1415534-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$13.6700 / $19.4000 | Buy Now |
DISTI #
42AJ6917
|
Newark | Power/Signal Relay, 2 Form C, Dpdt, Momentary Rohs Compliant: Yes |Schrack Te Connectivity 8-1415534-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$51.1500 / $61.7800 | Buy Now |
DISTI #
8-1415534-7
|
Avnet Americas | Electromechanical Relay DPDT 12A 12VDC 192Ohm DIN Rail - Bulk (Alt: 8-1415534-7) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$21.8064 / $26.2416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$23.1000 | Buy Now |
DISTI #
AMP8-1415534-7
|
Heilind Electronics | PT2L7LB2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT2L7LB2 RoHS: Compliant |
83 In Stock |
|
$20.5000 / $29.2400 | Buy Now |
DISTI #
8-1415534-7
|
Avnet Americas | Electromechanical Relay DPDT 12A 12VDC 192Ohm DIN Rail - Bulk (Alt: 8-1415534-7) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$21.8064 / $26.2416 | Buy Now |
DISTI #
PT2L7LB2
|
TME | Relay: interface, DPDT, Ucoil: 12VDC, 12A, 12A/250VAC, 12A/30VDC Min Qty: 1 | 0 |
|
$12.1900 / $16.2500 | RFQ |
DISTI #
AMP8-1415534-7
|
Interstate Connecting Components | PT2L7LB2 | 0 |
|
Buy Now | |
DISTI #
000000000003126347
|
Sager | General Purpose Relays PT2L7LB2 Min Qty: 25 | 0 |
|
$22.0100 / $26.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415534-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415534-7
TE Connectivity
(8-1415534-7) PT2L7LB2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 77mm x 27.2mm x 61mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 74 g |