-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 0.133A (Coil), 6VDC (Coil), 800mW (Coil), 8A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1415537-8-ND
|
DigiKey | RELAY GEN PURPOSE 6PST 8A 6V Min Qty: 250 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.9974 | Buy Now |
DISTI #
8-1415537-8
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 6VDC 45Ohm Through Hole - Bulk (Alt: 8-1415537-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$20.2488 / $24.3672 | Buy Now |
DISTI #
571-8-1415537-8
|
Mouser Electronics | Safety Relays SR6C6K06 RoHS: Compliant | 0 |
|
$25.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$21.4500 | Buy Now |
DISTI #
AMP8-1415537-8
|
Heilind Electronics | SR6C6K06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6C6K06 RoHS: Compliant | 0 |
|
$21.2400 / $57.8800 | Buy Now |
DISTI #
8-1415537-8
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 6VDC 45Ohm Through Hole - Bulk (Alt: 8-1415537-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$20.2488 / $24.3672 | Buy Now |
DISTI #
AMP8-1415537-8
|
Interstate Connecting Components | SR6C6K06 | 0 |
|
Buy Now | |
DISTI #
000000000005360428
|
Sager | Safety Relays SR6C6K06 Min Qty: 10 | 0 |
|
$28.6000 | Buy Now |
DISTI #
8-1415537-8
|
Avnet Abacus | Electromechanical Relay 5PST-NO/SPST-NC 8A 6VDC 45Ohm Through Hole (Alt: 8-1415537-8) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415537-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415537-8
TE Connectivity
Power/Signal Relay, 0.133A (Coil), 6VDC (Coil), 800mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.133 A | |
Coil Current(DC)-Max | 0.133 A | |
Coil Power | 800 mW | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |