Part Details for 8-1415541-5 by TE Connectivity
Overview of 8-1415541-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 8-1415541-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-8-1415541-5-ND
|
DigiKey | RT33C024 Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1942 | Buy Now |
DISTI #
8-1415541-5
|
Avnet Americas | Power Relay SPST-NO 400AC 24VDC PC Pin Through Hole - Bulk (Alt: 8-1415541-5) Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9592 / $2.2120 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP8-1415541-5
|
Heilind Electronics | RT33C024 | Americas - 0 in Stock |
|
$2.2161 / $2.3376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
AMP8-1415541-5
|
Interstate Connecting Components | RT33C024 | 0 |
|
$2.2161 / $2.3376 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now |