-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6919
|
Newark | General Purpose Relays Rz0H-1A4-D005 |Amp Te Connectivity 8-1415899-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2300 | Buy Now |
DISTI #
2266-8-1415899-7-ND
|
DigiKey | RZ0H-1A4-D005 Min Qty: 40 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
476 In Stock |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
PB2636-ND
|
DigiKey | RZ0H-1A4-D005 Min Qty: 40 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7082 | Buy Now |
DISTI #
8-1415899-7
|
Avnet Americas | RZ0H-1A4-D005 - Bulk (Alt: 8-1415899-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5252 / $1.7220 | Buy Now |
DISTI #
571-8-1415899-7
|
Mouser Electronics | General Purpose Relays RZ0H-1A4-D005 RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
72143621
|
RS | Relay, RZ0H-1A4-D005 | TE Connectivity 8-1415899-7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP8-1415899-7
|
Heilind Electronics | RZ0H-1A4-D005 | Americas - 0 in Stock |
|
$1.7252 / $1.8198 | Buy Now |
|
Onlinecomponents.com | RZ0H-1A4-D005 RoHS: Compliant | 0 |
|
$1.5300 / $4.1800 | Buy Now |
DISTI #
33146921
|
Verical | Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 460 |
|
$1.7000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415899-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415899-7
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 420 mW | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 10 g |