There are no models available for this part yet.
Overview of 8-1416000-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1416000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 160 signal pins, Vertical |
Price & Stock for 8-1416000-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1416000-7
|
TTI | General Purpose Relays V23086C1021A502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for 8-1416000-7 by TE Connectivity
Part Data Attributes for 8-1416000-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.05
|
Body Breadth
|
12 mm
|
Body Height
|
9.9 mm
|
Body Length or Diameter
|
12.9 mm
|
Coil Current(DC)-Max
|
0.055 A
|
Coil Operate Voltage(DC)
|
6.9 V
|
Coil Power
|
552 mW
|
Coil Release Voltage(DC)
|
1.5 V
|
Coil Resistance
|
181 Ω
|
Coil Voltage(DC)-Max
|
10 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
20A@12VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Current(DC)-Max
|
30 A
|
Contact (DC) Max Rating R Load
|
30A@10VDC
|
Contact Voltage(AC)-Max
|
12 V
|
Contact Voltage(DC)-Max
|
10 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Physical Dimension
|
12.9mm x 12mm x 9.9mm
|
Reference Standard
|
EIA; EN; IEC
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
1.5 ms
|
Sealing
|
IP67; RT3
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|