8-1419121-7
TE Connectivity
Description: Power/Signal Relay, 1 Form C, 24VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), Panel Mount

Overview of 8-1419121-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8-1419121-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 8-1419121-7
Avnet Americas FlexLine Wire 9Conductors 2AWG Tinned Copper 600VAC - Rail/Tube (Alt: 8-1419121-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
RFQ
Onlinecomponents.com OMIH-SS-124L,000 RoHS: Compliant 120 Partner Stock
  • 20 $3.2800
  • 60 $2.8400
  • 260 $2.5300
  • 500 $2.4200
  • 1,000 $2.3200
  • 2,500 $1.7300
  • 5,000 $1.7100
  • 7,500 $1.6800
$1.6800 / $3.2800 Buy Now
DISTI # 814191217-TEC
TME 8-1419121-7 Min Qty: 16 120
  • 16 $2.7298
  • 144 $2.7290
$2.7290 / $2.7298 Buy Now
DISTI # 8-1419121-7
Avnet Abacus FlexLine Wire 9Conductors 2AWG Tinned Copper 600VAC (Alt: 8-1419121-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
DISTI # 8-1419121-7
Avnet Abacus FlexLine Wire 9Conductors 2AWG Tinned Copper 600VAC (Alt: 8-1419121-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102156514
Chip1Stop Power Relay 24VDC 16A SPDT(29.2x12.8x20.6)mm THT RoHS: Compliant 120
  • 30 $2.6500
  • 50 $2.6400
$2.6400 / $2.6500 Buy Now
Master Electronics OMIH-SS-124L,000 RoHS: Compliant 120 Partner Stock
  • 20 $3.2800
  • 60 $2.8400
  • 260 $2.5300
  • 500 $2.4200
  • 1,000 $2.3200
  • 2,500 $1.7300
  • 5,000 $1.7100
  • 7,500 $1.6800
$1.6800 / $3.2800 Buy Now

CAD Models for 8-1419121-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-1419121-7 by TE Connectivity

8-1419121-7
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.8 mm
Body Height
20.6 mm
Body Length or Diameter
29.21 mm
Coil Power
540 mW
Coil Resistance
1100 Ω
Coil Voltage(DC)-Max
24 V
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
50 °C
Packing Method
BOX
Relay Form
1 FORM C
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 8-1419121-7
    TE Connectivity
    Power/Signal Relay, 1 Form C, 24VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1419121-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1419121-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1419121-7 would you like to use for your alert(s)?
  • Please alert me when 8-1419121-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1419121-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1419121-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1419121-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1419121-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1419121-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: