-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3111
|
Newark | General Purpose Relays Pt580615 |Potter&brumfield Te Connectivity 8-1419132-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.0100 / $21.9100 | Buy Now |
DISTI #
28T0469
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, 4Pdt, 115 Vac, 6 A Rohs Compliant: Yes |Amp Te Connectivity 8-1419132-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $12.6900 | Buy Now |
DISTI #
8-1419132-9
|
Avnet Americas | Electromechanical Relay 4PDT 12A 115VAC 4.845KOhm Plug-In - Bulk (Alt: 8-1419132-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0152 / $10.8488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$9.5500 | Buy Now |
DISTI #
AMP8-1419132-9
|
Heilind Electronics | PT580615 | Americas - 0 in Stock |
|
$10.7159 / $11.3031 | Buy Now |
|
Onlinecomponents.com | PT580615 RoHS: Compliant |
739 In Stock |
|
$11.3100 / $15.3600 | Buy Now |
DISTI #
AMP8-1419132-9
|
Interstate Connecting Components | PT580615 | 0 |
|
$10.7159 / $11.3031 | Buy Now |
DISTI #
8-1419132-9
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 115VAC 4.845KOhm Plug-In (Alt: 8-1419132-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1419132-9
|
Avnet Abacus | Electromechanical Relay 4PDT 12A 115VAC 4.845KOhm Plug-In (Alt: 8-1419132-9) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105369377
|
Chip1Stop | Other Relays RoHS: Compliant | 1 |
|
$19.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1419132-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1419132-9
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Operate Voltage(AC) | 103.5 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1500VA@240VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |