-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-2031HD=FSKT IDC S 20 SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10014370-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Receptacle, 104 Signal Positions, 0.65mm (0.025in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3113
|
Newark | Headers&wire Housings Fskt Idc S 20 Sr |Buchanan Te Connectivity 8-1437020-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.8600 | Buy Now |
DISTI #
8-1437020-6-ND
|
DigiKey | FSKT IDC S 20 SR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
918 In Stock |
|
$0.6654 / $1.1300 | Buy Now |
DISTI #
8-1437020-6
|
Avnet Americas | Connector Accessories 20 POS IDC Connector Female Strain Relief Straight Thermoplastic Blue - Bulk (Alt: 8-1437020-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5258 | Buy Now |
DISTI #
73777226
|
RS | 609-2031HD=FSKT IDC S 20 SR, Ribbon Connector Accessories | TE Connectivity 8-1437020-6 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5160 | Buy Now |
DISTI #
AMP8-1437020-6
|
Heilind Electronics | 609-2031HD=FSKT IDC S 20 SR | Americas - 0 in Stock |
|
$0.5852 / $0.6742 | Buy Now |
|
Onlinecomponents.com | 609-2031HD=FSKT IDC S 20 SR RoHS: Compliant |
1186 In Stock |
|
$0.6460 / $1.3650 | Buy Now |
DISTI #
8-1437020-6
|
TTI | Headers & Wire Housings 609-2031HD=FSKT IDC S 20 SR Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5300 | Buy Now |
DISTI #
814370206-TEC
|
TME | 8-1437020-6 Min Qty: 100 | 450 |
|
$0.5840 / $0.5848 | Buy Now |
DISTI #
AMP8-1437020-6
|
Interstate Connecting Components | 609-2031HD=FSKT IDC S 20 SR | 0 |
|
$0.5852 / $0.6742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1437020-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437020-6
TE Connectivity
609-2031HD=FSKT IDC S 20 SR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYETHYLENE | |
Used With | FEMALE SOCKET CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |