Part Details for 8-1437211-5 by TE Connectivity
Overview of 8-1437211-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1437211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1437211-5
|
Avnet Americas | FSK-22.5A-10 - Tape and Reel (Alt: 8-1437211-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8138 | Buy Now |
DISTI #
571-8-1437211-5
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-22.5A-10 RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP8-1437211-5
|
Heilind Electronics | FSK-22.5A-10 | Americas - 0 in Stock |
|
$2.2228 / $2.2560 | Buy Now |
|
Onlinecomponents.com | FSK-22.5A-10 RoHS: Compliant | 0 |
|
$1.8800 / $5.1400 | Buy Now |
|
Quest Components | 34 |
|
$2.0400 / $4.0800 | Buy Now | |
DISTI #
AMP8-1437211-5
|
Interstate Connecting Components | FSK-22.5A-10 | 0 |
|
$2.2228 / $2.2560 | Buy Now |
|
Master Electronics | FSK-22.5A-10 RoHS: Compliant | 0 |
|
$1.8800 / $5.1400 | Buy Now |
Part Details for 8-1437211-5
8-1437211-5 CAD Models
8-1437211-5 Part Data Attributes
|
8-1437211-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437211-5
TE Connectivity
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Diameter | 0.51 mm | |
IEC Conformance | NO | |
Insulator Material | KAPTON | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLAT CABLE |