-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0384
|
Newark | Jc6-T207-10=Jc6 Series Termina |Amp Te Connectivity 8-1437665-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $10.7200 | Buy Now |
DISTI #
8-1437665-3
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 20A/Contact (Alt: 8-1437665-3) RoHS: Compliant Min Qty: 5040 Package Multiple: 360 | 0 |
|
$5.0552 / $5.5366 | Buy Now |
|
Future Electronics | JC6-T207-10=JC6 SERIES TERMINA RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 60 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$5.7900 | Buy Now |
DISTI #
AMP8-1437665-3
|
Heilind Electronics | JC6-T207-10=JC6 SERIES TERMINA | Americas - 0 in Stock |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | JC6-T207-10=JC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$5.0900 / $14.9200 | Buy Now |
DISTI #
AMP8-1437665-3
|
Interstate Connecting Components | JC6-T207-10=JC6 SERIES TERMINA | 0 |
|
$5.9000 | Buy Now |
DISTI #
TE Connectivity 8-1437665-3
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
8-1437665-3
|
Avnet Abacus | Connector Barrier Terminal Block 10 Position 9.53mm Quick Connect Straight Panel Mount 20A (Alt: 8-1437665-3) RoHS: Compliant Min Qty: 5040 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JC6-T207-10=JC6 SERIES TERMINA RoHS: Compliant | 0 |
|
$5.0900 / $14.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1437665-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437665-3
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 8-1437665-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1437665-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB7TP100701 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437665-3 vs SSB7TP100701 |
1437666-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437665-3 vs 1437666-6 |
1-1546979-0 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437665-3 vs 1-1546979-0 |
4-1546701-7 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437665-3 vs 4-1546701-7 |
1437417-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437665-3 vs 1437417-1 |
9-1437665-6 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437665-3 vs 9-1437665-6 |
4-1546700-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437665-3 vs 4-1546700-8 |
1-1437417-7 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437665-3 vs 1-1437417-7 |
JC6-P207-10-250 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437665-3 vs JC6-P207-10-250 |