Part Details for 8-1462039-9 by TE Connectivity
Overview of 8-1462039-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8-1462039-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP8-1462039-9
|
Heilind Electronics | IM22KS=IM RELAY 50MW 4.5V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP8-1462039-9
|
Interstate Connecting Components | IM22KS=IM RELAY 50MW 4.5V | 0 |
|
Buy Now | |
DISTI #
8-1462039-9
|
Avnet Abacus | IM22KS, IM RELAY 50 MW 4.5 V (Alt: 8-1462039-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-1462039-9
8-1462039-9 CAD Models
8-1462039-9 Part Data Attributes
|
8-1462039-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1462039-9
TE Connectivity
Power/Signal Relay, 2 Form C, 4.5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 50 mW | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |