There are no models available for this part yet.
Overview of 8-1532021-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1532021-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1532021-4
|
Avnet Americas | Conn Micro D Subminiature Receptacle 21-Position Solder Straight Panel Mount - Bulk (Alt: 8-1532021-4) Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.8646 / $220.0574 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$198.6800 | Buy Now | ||
DISTI #
DCH8-1532021-4
|
Heilind Electronics | 095-0608-2030=MCDR3-B-21SS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP8-1532021-4
|
Heilind Electronics | 095-0608-2030=MCDR3-B-21SS | Americas - 0 in Stock |
|
$227.8971 / $231.2986 | Buy Now | |
Onlinecomponents.com | 095-0608-2030=MCDR3-B-21SS RoHS: Compliant | 0 |
|
$189.8400 / $470.4400 | Buy Now | ||
DISTI #
DCH8-1532021-4
|
Interstate Connecting Components | 095-0608-2030=MCDR3-B-21SS | 0 |
|
Buy Now | ||
DISTI #
AMP8-1532021-4
|
Interstate Connecting Components | 095-0608-2030=MCDR3-B-21SS | 0 |
|
$227.8971 / $231.2986 | Buy Now | |
Master Electronics | 095-0608-2030=MCDR3-B-21SS RoHS: Compliant | 0 |
|
$189.8400 / $470.4400 | Buy Now |
CAD Models for 8-1532021-4 by TE Connectivity
Part Data Attributes for 8-1532021-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Shell Size
|
C
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
21
|