Part Details for 8-1546158-9 by TE Connectivity
Overview of 8-1546158-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8-1546158-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6940
|
Newark | 6Str-02-008=6Str Assembly/Te Connectivity/Amp Brand |Amp Te Connectivity 8-1546158-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1600 | Buy Now |
DISTI #
2266-8-1546158-9-ND
|
DigiKey | 6STR-02-008=6STR ASSEMBLY Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | 6STR-02-008=6STR ASSEMBLY RoHS: Compliant |
420 Partner Stock |
|
$1.5200 / $1.7400 | Buy Now |
DISTI #
815461589-TEC
|
TME | 8-1546158-9 Min Qty: 46 | 420 |
|
$0.9210 / $0.9234 | Buy Now |
DISTI #
8-1546158-9
|
Avnet Abacus | Conn Barrier Strip 2 POS 9.53mm Solder RA Panel Mount 25A/Contact (Alt: 8-1546158-9) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101845620
|
Chip1Stop | Conn Barrier Strip 2 POS 9.53mm Solder RA Panel Mount 25A/Contact RoHS: Compliant | 420 |
|
$0.9410 / $0.9460 | Buy Now |
|
Master Electronics | 6STR-02-008=6STR ASSEMBLY RoHS: Compliant |
420 Partner Stock |
|
$1.5200 / $1.7400 | Buy Now |
Part Details for 8-1546158-9
8-1546158-9 CAD Models
8-1546158-9 Part Data Attributes
|
8-1546158-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1546158-9
TE Connectivity
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0; POLYAMIDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 8-1546158-9
This table gives cross-reference parts and alternative options found for 8-1546158-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1546158-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72R22-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 72R22-E |
7122-F | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7122-F |
7122-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7122-49 |
7292-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7292-45 |
7262-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7262-P |
7292-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7292-C |
7292-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7292-P |
7262-47 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7262-47 |
72R22-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 72R22-M |
7262-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 8-1546158-9 vs 7262-45 |