-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4704
|
Newark | Terminals Positive Lock Boot |Amp Te Connectivity 8-154719-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96628 |
|
$0.1400 / $0.3220 | Buy Now |
DISTI #
19R9168
|
Newark | Positive Lock Boot |Amp Te Connectivity 8-154719-3 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2266-8-154719-3-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS TCOTTA Min Qty: 700 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
96628 In Stock |
|
$0.0900 / $0.1020 | Buy Now |
DISTI #
8-154719-3-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS TCOTTA Min Qty: 700 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0963 | Buy Now |
DISTI #
8-154719-3
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 8-154719-3) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0883 | Buy Now |
DISTI #
571-8-154719-3
|
Mouser Electronics | Terminals POSITIVE LOCK BOOT RoHS: Compliant | 35800 |
|
$0.0870 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0785 | Buy Now |
DISTI #
AMP8-154719-3
|
Heilind Electronics | POSITIVE LOCK BOOT | Americas - 0 in Stock |
|
$0.0951 / $0.0995 | Buy Now |
|
Onlinecomponents.com | PL INSULATOR REC RoHS: Compliant |
96628 Partner Stock |
|
$0.0859 / $0.1124 | Buy Now |
DISTI #
65675209
|
Verical | Housing Positive Lock Receptacle Insulator Straight Polyamide 6/6 Terracotta Bag Min Qty: 658 Package Multiple: 1 | Americas - 68000 |
|
$0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-154719-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-154719-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |