Part Details for 8-1579002-0 by TE Connectivity
Overview of 8-1579002-0 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1579002-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7852
|
Newark | Crimp Tool, Hand, Crimp Tool Type:Hand, For Use With:-, Product Range:- Rohs Compliant: Na |Te Connectivity 8-1579002-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$85.3600 / $104.3200 | Buy Now |
DISTI #
8-1579002-0-ND
|
DigiKey | TOOL HAND CRIMPER 18-22AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
32 In Stock |
|
$89.7264 / $102.1000 | Buy Now |
DISTI #
70AH7852
|
Avnet Americas | Super Champ III Crimping Tool for 0.5mm to 6mm Terminals - Bulk (Alt: 70AH7852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$88.5100 / $104.3200 | Buy Now |
DISTI #
8-1579002-0
|
Avnet Americas | Super Champ III Crimping Tool for 0.5mm to 6mm Terminals - Bulk (Alt: 8-1579002-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$80.7120 / $97.1280 | Buy Now |
DISTI #
571-8-1579002-0
|
Mouser Electronics | Crimpers / Crimping Tools SUPER CHAMP III | 21 |
|
$86.0000 / $100.7500 | Buy Now |
DISTI #
73580587
|
RS | SUPER CHAMP III | TE Connectivity 8-1579002-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 10 |
|
$96.7500 / $105.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$83.4200 | Buy Now |
DISTI #
AMP8-1579002-0
|
Heilind Electronics | SUPER CHAMP III | Americas - 0 in Stock |
|
$92.3400 / $102.6000 | Buy Now |
|
Onlinecomponents.com | Crimping Pliers For Rectangular Contacts - 22 to 18 AWG - 239mm Length - 339g Weight. RoHS: Compliant |
56 In Stock 10 Factory Stock |
|
$81.3800 / $99.4200 | Buy Now |
DISTI #
73600260
|
Verical | Side Entry Hand Crimper Tool 18-22 AWG Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 54 |
|
$107.9390 / $129.2460 | Buy Now |
Part Details for 8-1579002-0
8-1579002-0 CAD Models
8-1579002-0 Part Data Attributes
|
8-1579002-0
TE Connectivity
Buy Now
|
Compare Parts:
8-1579002-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |