-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 690V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6946
|
Newark | Power Line Filters 400Aph12P=F8401 |Amp Te Connectivity 8-1609148-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,301.1900 | Buy Now |
DISTI #
75Y5371
|
Newark | Power Line Filter, 400A, 0.01A, 690Vac, Current Rating:400A, Voltage Rating:690Vac, Filter Type:3 Phase, Filter Terminals:Quick Connect, Inductance Min:56.3Μh, Capacitance:2.62Μf, Leakage Current Max:10Ma, Product Range:-, Svhc:No Rohs Compliant: Yes |Corcom Te Connectivity 8-1609148-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,483.7700 / $1,528.0200 | Buy Now |
DISTI #
2266-8-1609148-8-ND
|
DigiKey | 400APH12P=F8401 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$1,184.5500 / $1,207.7800 | Buy Now |
DISTI #
8-1609148-8
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 400A 690VAC Quick Connect Flange Mount - Bulk (Alt: 8-1609148-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$969.8184 / $1,167.0696 | Buy Now |
DISTI #
592-8-1609148-8
|
Mouser Electronics | Power Line Filters 400APH12P=F8401 RoHS: Compliant | 0 |
|
$1,203.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$966.9200 | Buy Now |
DISTI #
COR8-1609148-8
|
Heilind Electronics | 400APH12P=F8401 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 400APH12P=F8401 RoHS: Compliant |
5 Partner Stock |
|
$1,073.4600 / $1,131.7200 | Buy Now |
DISTI #
8-1609148-8
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 400A 690VAC Quick Connect Flange Mount - Bulk (Alt: 8-1609148-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$969.8184 / $1,167.0696 | Buy Now |
DISTI #
COR8-1609148-8
|
Interstate Connecting Components | 400APH12P=F8401 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1609148-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609148-8
TE Connectivity
Three Phase EMI Filter, 690V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 330 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 400 A | |
Rated Voltage | 690 V |