Part Details for 8-1609967-6 by TE Connectivity
Overview of 8-1609967-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 8-1609967-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1054
|
Newark | Power Line Filter, 3-Ph, 30A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Corcom Te Connectivity 8-1609967-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$151.5900 | Buy Now |
DISTI #
8-1609967-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609967-6) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$172.2564 / $207.2916 | Buy Now |
|
Future Electronics | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$207.3000 / $217.6600 | Buy Now |
DISTI #
COR8-1609967-6
|
Heilind Electronics | KEM 30A 1S HIGH PER SP BS DELT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC |
15 Partner Stock |
|
$201.0100 / $215.9000 | Buy Now |
DISTI #
73597625
|
Verical | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$193.4200 / $208.9000 | Buy Now |
DISTI #
76863048
|
Verical | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$187.7552 / $212.0140 | Buy Now |
DISTI #
8-1609967-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 440VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609967-6) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$172.2564 / $207.2916 | Buy Now |
DISTI #
COR8-1609967-6
|
Interstate Connecting Components | KEM 30A 1S HIGH PER SP BS DELT | 0 |
|
Buy Now | |
DISTI #
000000000006272464
|
Sager | Power Line Filters KEM 30A 1S HIGH PER SP BS DELT Min Qty: 1 | 15 |
|
$194.9000 | Buy Now |
Part Details for 8-1609967-6
8-1609967-6 CAD Models
8-1609967-6 Part Data Attributes:
|
8-1609967-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609967-6
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |