There are no models available for this part yet.
Overview of 8-1609968-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1609968-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ1060
|
Newark | Power Line Filter, 3-Ph, 6A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:6A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Kep Series Rohs Compliant: Yes |Corcom Te Connectivity 8-1609968-2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3700 / $77.6700 | Buy Now | |
DISTI #
8-1609968-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 440VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609968-2) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$69.1775 | Buy Now | |
Future Electronics | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$81.6200 / $85.7100 | Buy Now | ||
DISTI #
COR8-1609968-2
|
Heilind Electronics | KEP 6A 1S HIGH PLUS SP WYE 440 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$81.6200 / $120.7900 | Buy Now | ||
DISTI #
73597641
|
Verical | KEP 6A 1S HIGH PLUS SP WYE 440 VAC Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$82.4300 / $89.0300 | Buy Now | |
DISTI #
816099682-TEC
|
TME | 8-1609968-2 Min Qty: 1 | 15 |
|
$77.1314 / $92.5614 | Buy Now | |
DISTI #
COR8-1609968-2
|
Interstate Connecting Components | KEP 6A 1S HIGH PLUS SP WYE 440 | 0 |
|
Buy Now | ||
DISTI #
000000000006272470
|
Sager | Power Line Filters KEP 6A 1S HIGH PLUS SP WYE 440 Min Qty: 1 | 15 |
|
$72.2300 | Buy Now | |
DISTI #
8-1609968-2
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 440VAC Terminal Block DIN Rail (Alt: 8-1609968-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 8-1609968-2 by TE Connectivity
Part Data Attributes for 8-1609968-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
8.5 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
6 A
|