Part Details for 8-1609968-5 by TE Connectivity
Overview of 8-1609968-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1609968-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1063
|
Newark | Power Line Filter, 3-Ph, 6A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:6A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Kep Series Rohs Compliant: Yes |Corcom Te Connectivity 8-1609968-5 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3600 / $81.1600 | Buy Now |
DISTI #
8-1609968-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 440VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609968-5) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$72.3022 | Buy Now |
|
Future Electronics | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$85.3000 / $89.5700 | Buy Now |
DISTI #
COR8-1609968-5
|
Heilind Electronics | KEP 6A 1S HIGH PLUS SP WYE 440 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 6A 1S HIGH PLUS SP WYE 440 VAC RoHS: Compliant |
15 Partner Stock |
|
$85.3000 / $126.2500 | Buy Now |
DISTI #
73597648
|
Verical | KEP 6A 1S HIGH PLUS SP WYE 440 VAC Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$86.1500 / $93.0400 | Buy Now |
DISTI #
816099685-TEC
|
TME | 8-1609968-5 Min Qty: 1 | 15 |
|
$92.5174 / $111.0172 | Buy Now |
DISTI #
COR8-1609968-5
|
Interstate Connecting Components | KEP 6A 1S HIGH PLUS SP WYE 440 | 0 |
|
Buy Now | |
DISTI #
000000000006272473
|
Sager | Power Line Filters KEP 6A 1S HIGH PLUS SP WYE 440 Min Qty: 1 | 15 |
|
$75.4900 | Buy Now |
DISTI #
8-1609968-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 440VAC Terminal Block DIN Rail (Alt: 8-1609968-5) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-1609968-5
8-1609968-5 CAD Models
8-1609968-5 Part Data Attributes
|
8-1609968-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609968-5
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A |