Part Details for 8-1609969-0 by TE Connectivity
Overview of 8-1609969-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 8-1609969-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1068
|
Newark | Power Line Filter, 3-Ph, 16A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:16A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Kep Series Rohs Compliant: Yes |Corcom Te Connectivity 8-1609969-0 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2400 / $176.9500 | Buy Now |
DISTI #
8-1609969-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 520VAC Terminal Block DIN Rail - Bulk (Alt: 8-1609969-0) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$159.9018 / $192.4242 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$183.3300 | Buy Now |
DISTI #
COR8-1609969-0
|
Heilind Electronics | KEP 16A 1S HIGH PLUS SP WYE 52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 16A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$185.9200 / $271.0200 | Buy Now |
DISTI #
COR8-1609969-0
|
Interstate Connecting Components | KEP 16A 1S HIGH PLUS SP WYE 52 | 0 |
|
Buy Now | |
DISTI #
000000000006272478
|
Sager | Power Line Filters KEP 16A 1S HIGH PLUS SP WYE 520 VAC Min Qty: 1 | 0 |
|
$161.4100 / $199.2800 | Buy Now |
DISTI #
8-1609969-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 520VAC Terminal Block DIN Rail (Alt: 8-1609969-0) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEP 16A 1S HIGH PLUS SP WYE 520 VAC RoHS: Compliant | 0 |
|
$185.9200 / $271.0200 | Buy Now |
Part Details for 8-1609969-0
8-1609969-0 CAD Models
8-1609969-0 Part Data Attributes
|
8-1609969-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609969-0
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A |