There are no models available for this part yet.
Overview of 8-1616396-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1616396-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-8-1616396-6-ND
|
DigiKey | 7572004=CONTACT ASSY Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$912.0000 | Buy Now | |
DISTI #
8-1616396-6-ND
|
DigiKey | 7572004=CONTACT ASSY Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.0211 | Buy Now | |
DISTI #
8-1616396-6
|
Avnet Americas | 7572004=CONTACT ASSY - Bulk (Alt: 8-1616396-6) RoHS: Not Compliant Min Qty: 9 Package Multiple: 3 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$384.7272 / $462.9768 | Buy Now | |
DISTI #
571-8-1616396-6
|
Mouser Electronics | Pin & Socket Connectors CONTACT ASSY RoHS: Not Compliant | 0 |
|
$457.6600 / $493.9200 | Order Now | |
DISTI #
AMP8-1616396-6
|
Heilind Electronics | 7572004=CONTACT ASSY | Americas - 0 in Stock |
|
$440.1540 / $489.0601 | Buy Now | |
Onlinecomponents.com | 0 |
|
$390.2700 / $831.4000 | Buy Now | |||
DISTI #
AMP8-1616396-6
|
Interstate Connecting Components | 7572004=CONTACT ASSY | 0 |
|
$440.1540 / $489.0601 | Buy Now | |
DISTI #
8-1616396-6
|
Avnet Abacus | (Alt: 8-1616396-6) RoHS: Not Compliant Min Qty: 9 Package Multiple: 3 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$390.2700 / $831.4000 | Buy Now |