-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6978
|
Newark | Low Signal Relays - Pcb Jmawt-18Xp=M28776/1-017P |Amp Te Connectivity 8-1617352-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$105.3100 / $117.5300 | Buy Now |
DISTI #
8-1617352-9
|
Avnet Americas | JMAWT-18XP=M28776/1-017P - Bulk (Alt: 8-1617352-9) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$86.3288 / $103.8872 | Buy Now |
DISTI #
AMP8-1617352-9
|
Heilind Electronics | JMAWT-18XP=M28776/1-017P | Americas - 0 in Stock |
|
$98.7660 / $109.7401 | Buy Now |
|
Onlinecomponents.com | JMAWT-18XP=M28776/1-017P |
3 Partner Stock |
|
$81.3700 / $122.6400 | Buy Now |
DISTI #
36264874
|
Verical | TO-5-.100 Grid Relays RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$114.0400 | Buy Now |
DISTI #
AMP8-1617352-9
|
Interstate Connecting Components | JMAWT-18XP=M28776/1-017P | 0 |
|
$98.7660 / $109.7401 | Buy Now |
DISTI #
TE Connectivity 8-1617352-9
|
PEI Genesis | Power/Signal Relay, 2 Form C | 3 |
|
Buy Now | |
DISTI #
000000000003025679
|
Sager | Low Signal Relays - PCB JMAWT-18XP Min Qty: 1 | 0 |
|
$99.7600 / $118.1800 | Buy Now |
DISTI #
8-1617352-9
|
Avnet Abacus | (Alt: 8-1617352-9) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMAWT-18XP=M28776/1-017P |
3 Partner Stock |
|
$81.3700 / $122.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617352-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617352-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 368 mW | |
Coil Resistance | 880 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |