There are no models available for this part yet.
Overview of 8-1617514-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1617514-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1617514-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.5425 | Buy Now | |
DISTI #
8-1617514-9
|
Avnet Americas | 3SBC1603A2 M39016/37-003L - Bulk (Alt: 8-1617514-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$498.9512 / $600.4328 | Buy Now | |
DISTI #
AMP8-1617514-9
|
Heilind Electronics | 3SBC1603A2=M39016/37-003L | Americas - 0 in Stock |
|
$497.1915 / $634.2600 | Buy Now | |
Onlinecomponents.com | 3SBC1603A2=M39016/37-003L | 0 |
|
$525.6800 / $1,477.8700 | Buy Now | ||
DISTI #
AMP8-1617514-9
|
Interstate Connecting Components | 3SBC1603A2=M39016/37-003L | 0 |
|
$497.1915 / $634.2600 | Buy Now | |
DISTI #
000000000003025683
|
Sager | Low Signal Relays - PCB 3SBC1603A2=M39016/37-003L Min Qty: 1 | 0 |
|
$513.3600 / $634.2600 | Buy Now | |
DISTI #
8-1617514-9
|
Avnet Abacus | (Alt: 8-1617514-9) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3SBC1603A2=M39016/37-003L | 0 |
|
$525.6800 / $1,477.8700 | Buy Now |
CAD Models for 8-1617514-9 by TE Connectivity
Part Data Attributes for 8-1617514-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
13 Weeks
|
Coil Power
|
642 mW
|
Coil Resistance
|
56 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|