-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8549
|
Newark | Industrial Relays 1Formc Spdt 28Vdc |Amp Te Connectivity 8-1617748-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$221.6700 / $260.4200 | Buy Now |
DISTI #
2266-8-1617748-7-ND
|
DigiKey | FCA-125-HX3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$134.6200 / $250.4000 | Buy Now |
DISTI #
8-1617748-7
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC 320Ohm Flange Mount - Bulk (Alt: 8-1617748-7) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$193.6144 / $232.9936 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$225.0800 | Buy Now |
DISTI #
AMP8-1617748-7
|
Heilind Electronics | FCA-125-HX3 | Americas - 48 in Stock |
|
$196.4925 / $226.2600 | Buy Now |
|
Onlinecomponents.com | FCA-125-HX3 RoHS: Compliant |
350 Partner Stock |
|
$182.9200 / $223.8600 | Buy Now |
DISTI #
8-1617748-7
|
TTI | General Purpose Relays FCA-125-HX3 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$128.0800 / $147.2700 | Buy Now |
DISTI #
AMP8-1617748-7
|
Interstate Connecting Components | FCA-125-HX3 | 9 |
|
$196.4925 / $226.2600 | Buy Now |
DISTI #
TE Connectivity 8-1617748-7
|
PEI Genesis | Power/Signal Relay, 1 Form C | 650 |
|
Buy Now | |
DISTI #
000000000003025736
|
Sager | General Purpose Relays FCA-125-HX3 Min Qty: 1 | 0 |
|
$218.7700 / $241.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617748-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617748-7
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |