-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0400
|
Newark | Industrial Relays Military/Aerospace Mid-Range |Amp Te Connectivity 8-1617755-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.9800 / $301.1500 | Buy Now |
DISTI #
8-1617755-7
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC Through Hole - Bulk (Alt: 8-1617755-7) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 41 Weeks, 2 Days Container: Bulk | 0 |
|
$235.2566 / $283.1054 | Buy Now |
|
Future Electronics | FCA-410-BX4 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 0Box |
|
$277.5600 / $291.4400 | Buy Now |
DISTI #
AMP8-1617755-7
|
Heilind Electronics | FCA-410-BX4 | Americas - 0 in Stock |
|
$259.7130 / $299.0550 | Buy Now |
|
Onlinecomponents.com | FCA-410-BX4 |
1 Partner Stock |
|
$290.5300 / $325.2900 | Buy Now |
DISTI #
816177557-TEC
|
TME | 8-1617755-7 Min Qty: 1 | 1 |
|
$358.9111 / $398.7920 | Buy Now |
DISTI #
AMP8-1617755-7
|
Interstate Connecting Components | FCA-410-BX4 | 0 |
|
$259.7130 / $299.0550 | Buy Now |
DISTI #
000000000003025757
|
Sager | General Purpose Relays FCA-410-BX4 Min Qty: 1 | 0 |
|
$252.5000 / $307.8500 | Buy Now |
DISTI #
8-1617755-7
|
Avnet Abacus | Electromechanical Relay 4PDT 10A 28VDC Through Hole (Alt: 8-1617755-7) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1617755-7
|
Avnet Abacus | Electromechanical Relay 4PDT 10A 28VDC Through Hole (Alt: 8-1617755-7) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617755-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617755-7
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |