-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617760-3
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount - Bulk (Alt: 8-1617760-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Bulk | 9618 Factory Stock |
|
$195.2546 / $234.9674 | Buy Now |
DISTI #
AMPM83536/6-022M
|
Heilind Electronics | 8-1617760-3 FCB-405-0622M | Americas - 729 in Stock |
|
$122.4990 / $136.1100 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
1092 In Stock |
|
$135.3100 / $157.9100 | Buy Now |
DISTI #
8-1617760-3
|
TTI | General Purpose Relays FCB-405-0622M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 213 Limited Supply - Call TTI |
|
$145.2100 / $169.7200 | Buy Now |
DISTI #
AMPM83536/6-022M
|
Interstate Connecting Components | 8-1617760-3 FCB-405-0622M | 146 |
|
$122.4990 / $136.1100 | Buy Now |
DISTI #
000000000003025772
|
Sager | General Purpose Relays FCB-405-0622M Min Qty: 1 | 0 |
|
$213.5100 / $233.0600 | Buy Now |
DISTI #
8-1617760-3
|
Avnet Abacus | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount (Alt: 8-1617760-3) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1617760-3
|
Avnet Abacus | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount (Alt: 8-1617760-3) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
1092 In Stock |
|
$135.3100 / $157.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617760-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617760-3
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |