There are no models available for this part yet.
Overview of 8-1618107-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 8-1618107-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-1618107-6-ND
|
DigiKey | WOUVT-3-240AC=WILMAR OVER/UNDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,701.8220 | Buy Now | |
DISTI #
3937-8-1618107-6-ND
|
DigiKey | WOUVT-3-240AC=WILMAR OVER/UNDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,744.8180 / $3,547.1600 | Buy Now | |
DISTI #
8-1618107-6
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 240VAC Flange Mount - Bulk (Alt: 8-1618107-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,541.2570 / $1,854.7330 | Buy Now | |
DISTI #
571-8-1618107-6
|
Mouser Electronics | General Purpose Relays WILMAR OVER/UNDE RoHS: Not Compliant | 0 |
|
$1,754.3900 | Order Now | |
DISTI #
AMP8-1618107-6
|
Heilind Electronics | WOUVT-3-240AC=WILMAR OVER/UNDE | Americas - 0 in Stock |
|
$1,364.4585 / $1,959.2251 | Buy Now | |
Onlinecomponents.com | 0 |
|
$1,568.0300 / $2,938.8400 | Buy Now | |||
DISTI #
AMP8-1618107-6
|
Interstate Connecting Components | WOUVT-3-240AC=WILMAR OVER/UNDE | 0 |
|
$1,364.4585 / $1,959.2251 | Buy Now | |
DISTI #
000000000002363837
|
Sager | General Purpose Relays WILMAR OVER/UNDE Min Qty: 1 | 0 |
|
$1,714.3200 / $1,828.6100 | Buy Now | |
DISTI #
8-1618107-6
|
Avnet Abacus | (Alt: 8-1618107-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1,568.0300 / $2,938.8400 | Buy Now |
CAD Models for 8-1618107-6 by TE Connectivity
Part Data Attributes for 8-1618107-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Relay Type
|
POWER/SIGNAL RELAY
|