Part Details for 8-1624108-7 by TE Connectivity
Overview of 8-1624108-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1624108-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1624108-7
|
Avnet Americas | High Frequency Inductor 3nH 0.1nH Tolerance 0402 T/R - Tape and Reel (Alt: 8-1624108-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 8-1624108-7
8-1624108-7 CAD Models
8-1624108-7 Part Data Attributes
|
8-1624108-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1624108-7
TE Connectivity
General Purpose Inductor, 0.003uH, 0.1%, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 6000 MHz | |
Tolerance | 0.1% |
Alternate Parts for 8-1624108-7
This table gives cross-reference parts and alternative options found for 8-1624108-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1624108-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36401E3N0BTD | Ind,Thin Film,3nH,0.1n,0.1n,0402 Case | TE Connectivity | 8-1624108-7 vs 36401E3N0BTD |