Part Details for 8-1633305-4 by TE Connectivity
Overview of 8-1633305-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-1633305-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1478
|
Newark | Crimper, Wire Premium |Amp Te Connectivity 8-1633305-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
8-1633305-4
|
Avnet Americas | CRIMPER, WIRE PREMIUM - Bulk (Alt: 8-1633305-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-8-1633305-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE PREMIUM | 0 |
|
$192.1700 / $200.0300 | Order Now |
DISTI #
AMP8-1633305-4
|
Heilind Electronics | CRIMPER, WIRE PREMIUM | Americas - 1 in Stock |
|
$181.8114 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE PREMIUM | 8 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP8-1633305-4
|
Interstate Connecting Components | CRIMPER, WIRE PREMIUM | 1 |
|
$181.8114 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE PREMIUM Min Qty: 1 | 5 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
8-1633305-4
|
Avnet Abacus | CRIMPER, WIRE PREMIUM (Alt: 8-1633305-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1633305-4
|
Avnet Abacus | CRIMPER, WIRE PREMIUM (Alt: 8-1633305-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE PREMIUM | 8 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 8-1633305-4
8-1633305-4 CAD Models
8-1633305-4 Part Data Attributes
|
8-1633305-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1633305-4
TE Connectivity
(8-1633305-4) CRIMPER, WIRE PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |