Part Details for 8-165172-1 by TE Connectivity
Overview of 8-165172-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-165172-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4705
|
Newark | Wire Pin P.i.d.g. |Amp Te Connectivity 8-165172-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.5800 | Buy Now |
DISTI #
2266-8-165172-1-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG PIDG Min Qty: 95 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
800 In Stock |
|
$0.6900 / $0.7500 | Buy Now |
DISTI #
8-165172-1-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG PIDG Min Qty: 95 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-165172-1
|
Avnet Americas | Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece - Bulk (Alt: 8-165172-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | WIRE PIN P.I.D.G. RoHS: Compliant |
800 Partner Stock |
|
$0.5090 / $1.0400 | Buy Now |
DISTI #
81651721-TEC
|
TME | 8-165172-1 Min Qty: 52 | 800 |
|
$0.7206 / $0.8198 | Buy Now |
DISTI #
8-165172-1
|
Avnet Abacus | (Alt: 8-165172-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102517618
|
Chip1Stop | Wire Pin 13.5-17AWG Copper Blue M 23.6mm Tin Box RoHS: Compliant | 800 |
|
$0.8290 / $0.8500 | Buy Now |
|
Master Electronics | WIRE PIN P.I.D.G. RoHS: Compliant |
800 Partner Stock |
|
$0.5090 / $1.0400 | Buy Now |
Part Details for 8-165172-1
8-165172-1 CAD Models
8-165172-1 Part Data Attributes
|
8-165172-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-165172-1
TE Connectivity
WIRE PIN P.I.D.G.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |