Part Details for 8-2118900-1 by TE Connectivity
Overview of 8-2118900-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8-2118900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-2118900-1-ND
|
DigiKey | 2118900-1 ANTENNA WITH EVB ASSY Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$106.3752 / $135.7200 | Buy Now |
DISTI #
8-2118900-1
|
Avnet Americas | Antenna GNSS Linear 1602MHz 3.5dBi Surface Mount Box - Bulk (Alt: 8-2118900-1) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$21.1782 / $25.4856 | Buy Now |
DISTI #
571-8-2118900-1
|
Mouser Electronics | Antennas 2118900-1 ANTENNA WITH EVB ASSY | 0 |
|
$26.0200 / $27.2700 | Order Now |
DISTI #
AMP8-2118900-1
|
Heilind Electronics | 2118900-1 ANTENNA WITH EVB ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2118900-1 ANTENNA WITH EVB ASSY RoHS: Compliant | 0 |
|
$22.2800 / $46.6600 | Buy Now |
DISTI #
AMP8-2118900-1
|
Interstate Connecting Components | 2118900-1 ANTENNA WITH EVB ASS | 0 |
|
Buy Now | |
|
Master Electronics | 2118900-1 ANTENNA WITH EVB ASSY RoHS: Compliant | 0 |
|
$22.2800 / $46.6600 | Buy Now |
Part Details for 8-2118900-1
8-2118900-1 CAD Models
8-2118900-1 Part Data Attributes
|
8-2118900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2118900-1
TE Connectivity
RF/Microwave Antenna, 3.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.5 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 2 |