Part Details for 8-2176230-2 by TE Connectivity
Overview of 8-2176230-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2176230-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7081
|
Newark | Thick Film Resistors-Smd 3522 4M7 5% 3W |Amp Te Connectivity 8-2176230-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
8-2176230-2
|
Avnet Americas | SMD Chip Resistor, 4.7 MOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176230-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP8-2176230-2
|
Heilind Electronics | 3522 4M7 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now |
|
Onlinecomponents.com | 3522 4M7 5% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.2035 / $0.2366 | Buy Now |
DISTI #
821762302-TEC
|
TME | Resistor: thick film Min Qty: 2000 | 2000 |
|
$0.3337 | Buy Now |
DISTI #
AMP8-2176230-2
|
Interstate Connecting Components | 3522 4M7 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now |
DISTI #
000000000005380373
|
Sager | Thick Film Resistors - SMD 4.7M OHM 5% 3W Min Qty: 4000 | 0 |
|
$0.2224 / $0.2287 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
8-2176230-2
|
Avnet Abacus | SMD Chip Resistor, 4.7 MOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 8-2176230-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-2176230-2
8-2176230-2 CAD Models
8-2176230-2 Part Data Attributes
|
8-2176230-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176230-2
TE Connectivity
RES SMD 4.7M OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Factory Lead Time | 14 Weeks, 1 Day |