There are no models available for this part yet.
Overview of 8-2176479-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-2176479-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-2176479-2
|
Avnet Americas | Resistor Precision Thin Film 0603 357 Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176479-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now | |
DISTI #
279-8-2176479-2
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 357R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3810 | Buy Now | ||
DISTI #
AMP8-2176479-2
|
Heilind Electronics | RA73F 1J 357R 0.1% 5K RL | Americas - 0 in Stock |
|
$0.4480 / $0.4547 | Buy Now | |
Onlinecomponents.com | RA73F 1J 357R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3781 / $0.7920 | Buy Now | ||
DISTI #
AMP8-2176479-2
|
Interstate Connecting Components | RA73F 1J 357R 0.1% 5K RL | 0 |
|
$0.4480 / $0.4547 | Buy Now | |
DISTI #
8-2176479-2
|
Avnet Abacus | (Alt: 8-2176479-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 1J 357R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3781 / $0.7920 | Buy Now |
CAD Models for 8-2176479-2 by TE Connectivity
Part Data Attributes for 8-2176479-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Number of Terminals
|
2
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0630
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|