-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-2834006-2) 2P MRPK CONN_BK/WE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124900CT-ND
|
DigiKey | 2P MRPK CONN_BK/WE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8227 In Stock |
|
$0.3897 / $0.5000 | Buy Now |
DISTI #
8-2834006-2
|
Avnet Americas | Conn Poke-in Connector 2 POS 4mm Solder ST SMD T/R - Tape and Reel (Alt: 8-2834006-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
$0.5001 / $0.5477 | Buy Now |
DISTI #
571-8-2834006-2
|
Mouser Electronics | Lighting Connectors 2P MRPK CONN BK/WE RoHS: Compliant | 7125 |
|
$0.5330 / $1.1500 | Buy Now |
DISTI #
V72:2272_17737179
|
Arrow Electronics | Conn Poke-In Wire RCP 2 POS 4mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1648 Container: Cut Strips | Americas - 2431 |
|
$0.1062 / $0.1171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
AMP8-2834006-2
|
Heilind Electronics | 2P MRPK CONNBK/WE | Americas - 0 in Stock |
|
$0.4809 / $0.5924 | Buy Now |
|
Onlinecomponents.com | 2P MRPK CONN_BK/WE RoHS: Compliant |
800 In Stock |
|
$0.4695 / $0.4863 | Buy Now |
DISTI #
51491494
|
Verical | Conn Poke-In Wire RCP 2 POS 4mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 1701 | Americas - 800 |
|
$0.6754 | Buy Now |
DISTI #
AMP8-2834006-2
|
Interstate Connecting Components | 2P MRPK CONNBK/WE | 0 |
|
$0.4809 / $0.5924 | Buy Now |
DISTI #
8-2834006-2
|
Avnet Abacus | (Alt: 8-2834006-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2834006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2834006-2
TE Connectivity
(8-2834006-2) 2P MRPK CONN_BK/WE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 8-2834006-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-2834006-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2834006-2 | Barrier Strip Terminal Block, 6A | TE Connectivity | 8-2834006-2 vs 2-2834006-2 |
6-2834006-2 | Barrier Strip Terminal Block, 6A | TE Connectivity | 8-2834006-2 vs 6-2834006-2 |