Part Details for 8-32051-1 by TE Connectivity
Overview of 8-32051-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-3205-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 20.5mm,CUSTOM, NEXLEV |
Price & Stock for 8-32051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-32051-1
|
Avnet Americas | PIDG Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-32051-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-32051-1
|
Avnet Abacus | (Alt: 8-32051-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |