-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16 COMM 22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7289
|
Newark | Terminal, Spade/Fork, #8, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-32053-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 5 |
|
$49.9800 / $62.4700 | Buy Now |
DISTI #
A136692-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
445 In Stock |
|
$0.3008 / $0.6000 | Buy Now |
DISTI #
8-32053-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-32053-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4647 / $0.5247 | Buy Now |
DISTI #
96F7289
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 5 Partner Stock |
|
$55.0200 / $86.5300 | Buy Now |
DISTI #
571-8-32053-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #8 RoHS: Compliant | 757 |
|
$0.5030 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4410 | Buy Now |
DISTI #
AMP8-32053-1
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 8 | Americas - 0 in Stock |
|
$0.4943 / $0.5766 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 8 RoHS: Compliant |
850 In Stock |
|
$0.4241 / $0.6861 | Buy Now |
DISTI #
59166355
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.06mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1904 | Americas - 800 |
|
$0.7691 / $0.9529 | Buy Now |
|
Quest Components | 468 |
|
$0.3504 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32053-1
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |